P6002ACL | ||
---|---|---|
DigiKey Part Number | F10913-ND | |
Manufacturer | ||
Manufacturer Product Number | P6002ACL | |
Description | THYRISTOR 275V/550V 400A TO220-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 275V, 550V Off-State 400 A Ipp TVS Thyristor 3-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 350V, 700V | |
Voltage - Off State | 275V, 550V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 45pF, 80pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Resource Type | Link |
---|---|
Datasheets | SIDACtor® Primary Protection Series |
Product Training Modules | Introduction to SIDACtor Devices |
HTML Datasheet | P6002ACLxx Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥23.36400 | ¥233.64 |
100 | ¥18.90010 | ¥1,890.01 |
500 | ¥16.80026 | ¥8,400.13 |
1,000 | ¥14.38525 | ¥14,385.25 |
2,000 | ¥13.54524 | ¥27,090.48 |
5,000 | ¥12.91521 | ¥64,576.05 |
Attribute | Description |
---|---|
Other Names | -P6002ACL F10913 P6002ACL-ND |
Standard Package | 500 |