74279392 | |
---|---|
DigiKey Part Number | 732-13792-2-ND - Tape & Reel (TR) 732-13792-1-ND - Cut Tape (CT) 732-13792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279392 |
Description | FERRITE BEAD 2SMD 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 2-SMD, J-Lead 18A 0.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.140" (3.55mm) | |
Size / Dimension | 0.307" L x 0.187" W (7.80mm x 4.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.80900 | ¥68.09 |
50 | ¥6.28200 | ¥314.10 |
100 | ¥5.75500 | ¥575.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.12598 | ¥2,562.99 |