NFM18PS105R0J3D | |
---|---|
DigiKey Part Number | 490-6974-2-ND - Tape & Reel (TR) 490-6974-1-ND - Cut Tape (CT) 490-6974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PS105R0J3D |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PS105R0J3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.82760 | ¥20.69 |
50 | ¥0.79960 | ¥39.98 |
100 | ¥0.75780 | ¥75.78 |
250 | ¥0.63412 | ¥158.53 |
500 | ¥0.49210 | ¥246.05 |
1,000 | ¥0.46862 | ¥468.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.44108 | ¥1,764.32 |
8,000 | ¥0.41351 | ¥3,308.08 |
12,000 | ¥0.38594 | ¥4,631.28 |
28,000 | ¥0.36664 | ¥10,265.92 |