NFM41PC155B1H3L | ||
---|---|---|
DigiKey Part Number | 490-12576-2-ND - Tape & Reel (TR) 490-12576-1-ND - Cut Tape (CT) 490-12576-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFM41PC155B1H3L | |
Description | CAP FEEDTHRU 1.5UF 20% 50V 1806 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µF Feed Through Capacitor 50V 6 A 9mOhm 1806 (4516 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFM41PC155B1H3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥24.28300 | ¥242.83 |
25 | ¥23.72160 | ¥593.04 |
50 | ¥23.15520 | ¥1,157.76 |
100 | ¥19.20170 | ¥1,920.17 |
250 | ¥18.07240 | ¥4,518.10 |
500 | ¥16.94294 | ¥8,471.47 |
1,000 | ¥16.15222 | ¥16,152.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.02272 | ¥60,090.88 |