NFM21HC105R1C3D | |
---|---|
DigiKey Part Number | 490-11839-2-ND - Tape & Reel (TR) 490-11839-1-ND - Cut Tape (CT) 490-11839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC105R1C3D |
Description | CAP FEEDTHRU 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 16V 4 A 20mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC105R1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.67800 | ¥41.95 |
50 | ¥1.47620 | ¥73.81 |
100 | ¥1.32100 | ¥132.10 |
250 | ¥1.14972 | ¥287.43 |
500 | ¥1.04102 | ¥520.51 |
1,000 | ¥0.88568 | ¥885.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.85461 | ¥3,418.44 |
8,000 | ¥0.78779 | ¥6,302.32 |
12,000 | ¥0.77691 | ¥9,322.92 |