NFM21CC102R1H3D | |
---|---|
DigiKey Part Number | 490-6976-2-ND - Tape & Reel (TR) 490-6976-1-ND - Cut Tape (CT) 490-6976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21CC102R1H3D |
Description | CAP FEEDTHRU 1000PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21CC102R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.92900 | ¥19.29 |
25 | ¥1.86200 | ¥46.55 |
50 | ¥1.80120 | ¥90.06 |
100 | ¥1.70850 | ¥170.85 |
250 | ¥1.42884 | ¥357.21 |
500 | ¥1.10882 | ¥554.41 |
1,000 | ¥1.05604 | ¥1,056.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94845 | ¥3,793.80 |
8,000 | ¥0.88917 | ¥7,113.36 |
12,000 | ¥0.82989 | ¥9,958.68 |
28,000 | ¥0.78839 | ¥22,074.92 |