NFM21CC223R1H3D | |
---|---|
DigiKey Part Number | 490-6978-2-ND - Tape & Reel (TR) 490-6978-1-ND - Cut Tape (CT) 490-6978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21CC223R1H3D |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 2 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21CC223R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.78000 | ¥44.50 |
50 | ¥1.71920 | ¥85.96 |
100 | ¥1.63050 | ¥163.05 |
250 | ¥1.36348 | ¥340.87 |
500 | ¥1.05808 | ¥529.04 |
1,000 | ¥1.00776 | ¥1,007.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94845 | ¥3,793.80 |
8,000 | ¥0.88917 | ¥7,113.36 |
12,000 | ¥0.82989 | ¥9,958.68 |
28,000 | ¥0.78839 | ¥22,074.92 |