DC Brushless Fans (BLDC)

Results: 7
Packaging
BoxBulk
Voltage - Rated
5VDC12VDC
Air Flow
1.2 CFM (0.034m³/min)1.9 CFM (0.053m³/min)2.6 CFM (0.073m³/min)
Features
-Speed Sensor (Tach)
Noise
5.0dB(A)15.0dB(A)16.0dB(A)23.0dB(A)
Power (Watts)
200 mW400 mW500 mW600 mW
RPM
6000 RPM9000 RPM9600 RPM12000 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
14 ~ 131°F (-10 ~ 55°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
250-2WireLeads
252N
FAN AXIAL 25X8MM 12VDC WIRE
ebm-papst Inc.
782
In Stock
1 : ¥245.81000
Box
Box
Active
12VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
-
15.0dB(A)
500 mW
9000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
250-2WireLeads
255M
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
1,569
In Stock
1 : ¥271.06000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
1.2 CFM (0.034m³/min)
-
Sintec
Tubeaxial
-
5.0dB(A)
200 mW
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
250-2WireLeads
255N
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
1,018
In Stock
1 : ¥245.81000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
-
16.0dB(A)
400 mW
9600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
250-2WireLeads
255H
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
689
In Stock
1 : ¥271.06000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
2.6 CFM (0.073m³/min)
-
Sintec
Tubeaxial
-
23.0dB(A)
600 mW
12000 RPM
2 Wire Leads
-
14 ~ 131°F (-10 ~ 55°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
2522N
252/2N
FAN AXIAL 25X8MM 12VDC WIRE
ebm-papst Inc.
41
In Stock
1 : ¥283.68000
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
15.0dB(A)
500 mW
9000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
255/2N
255/2N
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : ¥282.19000
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
16.0dB(A)
400 mW
9600 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
-
FAN AXIAL 25X8MM 12VDC WIRE
255/2H
FAN AXIAL 25X8MM 12VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
48 : ¥271.42833
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
8.00mm
2.6 CFM (0.073m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
23.0dB(A)
600 mW
12000 RPM
3 Wire Leads
-
14 ~ 131°F (-10 ~ 55°C)
-
-
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.