252/2N | ||
---|---|---|
DigiKey Part Number | 381-3192-ND | |
Manufacturer | ||
Manufacturer Product Number | 252/2N | |
Description | FAN AXIAL 25X8MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sintec 1.9 CFM (0.053m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 8.00mm | |
Air Flow | 1.9 CFM (0.053m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 15.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.92000 | ¥294.92 |
10 | ¥269.34600 | ¥2,693.46 |
25 | ¥259.11760 | ¥6,477.94 |
50 | ¥242.07040 | ¥12,103.52 |
100 | ¥223.31840 | ¥22,331.84 |
250 | ¥219.90896 | ¥54,977.24 |