252N | ||
---|---|---|
DigiKey Part Number | 381-2452-ND | |
Manufacturer | ||
Manufacturer Product Number | 252N | |
Description | FAN AXIAL 25X8MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sintec 1.9 CFM (0.053m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 252N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 8.00mm | |
Air Flow | 1.9 CFM (0.053m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 15.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.011 lb (4.99 g) | |
Current Rating (Amps) | - | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 20°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Compact Fans for AC, DC, and EC Catalog |
Product Training Modules | Moving Air Efficiently |
Featured Product | Fans, Blowers, Motors, and Drives for Medical Capabilities |
CAD Models | 252N Models |
Part Numbering Guide | Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.47000 | ¥255.47 |
10 | ¥233.31200 | ¥2,333.12 |
25 | ¥224.45000 | ¥5,611.25 |
50 | ¥209.68440 | ¥10,484.22 |
100 | ¥193.44140 | ¥19,344.14 |
250 | ¥190.48848 | ¥47,622.12 |
Attribute | Description |
---|---|
Other Names | 252N-NDR 381-2452 252N-ND 2266-252N |
Standard Package | 25 |