DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,266 In Stock | 1 : ¥119.18000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 2 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
3,737 In Stock | 1 : ¥146.13000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
3,399 In Stock | 1 : ¥155.39000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
1,508 In Stock | 1 : ¥155.39000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart | 44.5dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
2,794 In Stock | 1 : ¥165.00000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.0dB(A) | 5.1 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
2,258 In Stock | 1 : ¥166.62000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart | 44.5dB(A) | 5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
122 In Stock | 1 : ¥166.62000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB(A) | 3.5 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
2,422 In Stock | 1 : ¥176.48000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.2 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
7,987 In Stock | 1 : ¥183.11000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.0dB(A) | 5.8 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
5,421 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 1.9 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
5,496 In Stock | 1 : ¥118.08000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 2.9 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
316 In Stock | 1 : ¥173.93000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 48.0dB(A) | 9.2 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
1,857 In Stock | 1 : ¥176.48000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.0dB(A) | 5.4 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
980 In Stock | 1 : ¥183.11000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 3.3 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
680 In Stock | 1 : ¥183.11000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.7 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
3,401 In Stock | 1 : ¥185.23000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart | 44.5dB(A) | 5.7 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
166 In Stock | 1 : ¥176.48000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 3.1 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
155 In Stock | 1 : ¥185.23000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 2.6 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 1 : ¥185.23000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB(A) | 3.8 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 3,600 : ¥83.41284 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 44.5dB(A) | 5.7 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 3,600 : ¥83.41284 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 5.7 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 200 : ¥88.46825 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 5.4 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 200 : ¥94.35800 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 44.5dB(A) | 5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 200 : ¥100.00765 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 48.0dB(A) | 9.2 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) |