DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,978 In Stock | 1 : ¥35.19000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
20,722 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
6,269 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 39.5 CFM (1.11m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 900 mW | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
13,065 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 900 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
2,649 In Stock | 1 : ¥49.64000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 1.2 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
474 In Stock | 1 : ¥49.64000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 33.0 CFM (0.924m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 960 mW | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
1,178 In Stock 2,680 Factory | 1 : ¥101.07000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 1.8 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
4,741 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.0dB(A) | 1.44 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
654 In Stock 1,840 Factory | 1 : ¥68.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.160 in H2O (39.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 34.0dB | 2.9 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
5,045 In Stock | 1 : ¥59.16000 Bulk | Bulk | Obsolete | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 30.0 CFM (0.840m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.8dB(A) | 1.08 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.15 lb (68.04 g) | |||
97 In Stock | 1 : ¥109.06000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Conformal Coating, Thermal Overload Protector (TOP) | 32.0dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.182 lb (82.55 g) |