F8025H12B-FHR-CC-22AWG | ||
---|---|---|
DigiKey Part Number | 1570-1566-ND | |
Manufacturer | ||
Manufacturer Product Number | F8025H12B-FHR-CC-22AWG | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.182 lb (82.55 g) | |
Current Rating (Amps) | 0.145A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.01000 | ¥106.01 |
10 | ¥101.20900 | ¥1,012.09 |
25 | ¥95.18680 | ¥2,379.67 |
50 | ¥91.57300 | ¥4,578.65 |
100 | ¥84.34350 | ¥8,434.35 |
250 | ¥78.92136 | ¥19,730.34 |
500 | ¥77.71660 | ¥38,858.30 |