DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,379 In Stock | 1 : ¥67.41000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.56 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
5,223 In Stock | 1 : ¥119.34000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 81.5 CFM (2.28m³/min) | 0.345 in H2O (85.9 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 6 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.267 lb (121.11 g) | |||
1,153 In Stock | 1 : ¥142.04000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 5.76 W | 6800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
6,766 In Stock 360 Factory | 1 : ¥160.57000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 80.2 CFM (2.25m³/min) | 0.812 in H2O (202.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 52.5dB(A) | 12 W | 5700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
600 In Stock | 1 : ¥164.39000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 173.0 CFM (4.84m³/min) | 1.540 in H2O (383.6 Pa) | Ball | Tubeaxial | Auto Restart | 63.3dB(A) | - | 8000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
2,329 In Stock | 1 : ¥176.46000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.2 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
450 In Stock | 1 : ¥179.10000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.602 in H2O (149.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 50.0dB(A) | 13.2 W | 5000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
165 In Stock 680 Factory | 1 : ¥187.17000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 38.00mm | 135.0 CFM (3.78m³/min) | 0.740 in H2O (184.3 Pa) | Ball | Tubeaxial | Auto Restart | 58.0dB | 16 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
506 In Stock | 1 : ¥260.19000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 120.2 CFM (3.37m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Tubeaxial | - | 57.6dB(A) | 12.2 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.419 lb (190.06 g) | |||
334 In Stock | 1 : ¥293.51000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 24 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
683 In Stock | 1 : ¥501.17000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 86.0 CFM (2.41m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 9 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.529 lb (239.95 g) | |||
659 In Stock | 1 : ¥107.78000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 110.2 CFM (3.09m³/min) | 0.665 in H2O (165.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 55.0dB(A) | 12 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
99 In Stock | 1 : ¥179.10000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 43.0dB(A) | 7.2 W | 4000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
16 In Stock | 1 : ¥166.43000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 110.2 CFM (3.09m³/min) | 0.665 in H2O (165.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 55.0dB(A) | 12 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
30 In Stock | 1 : ¥303.71000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 25.40mm | 82.4 CFM (2.31m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 3.2 W | 2400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.386 lb (175.09 g) | |||
0 In Stock Check Lead Time | 1 : ¥128.44000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 68.5 CFM (1.92m³/min) | 0.591 in H2O (147.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.5dB(A) | 8.16 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
0 In Stock Check Lead Time | 1 : ¥325.64000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 129.3 CFM (3.62m³/min) | 1.015 in H2O (252.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 60.5dB(A) | 15.12 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.553 lb (250.84 g) | |||
0 In Stock Check Lead Time | 96 : ¥110.92021 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 71.7 CFM (2.01m³/min) | 0.298 in H2O (74.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.5dB(A) | 4.32 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
0 In Stock Check Lead Time | 96 : ¥130.23333 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 110.2 CFM (3.09m³/min) | 0.665 in H2O (165.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control | 55.0dB(A) | 12 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) |