DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,326 In Stock | 1 : ¥218.47000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 18.2 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
1,441 In Stock | 1 : ¥248.22000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 86.0 CFM (2.41m³/min) | 2.950 in H2O (734.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 30 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.276 lb (125.19 g) | |||
5,297 In Stock | 1 : ¥250.60000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 243.7 CFM (6.82m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | - | 64.0dB | 35.5 W | 6400 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | - | 0.816 lb (370.13 g) | |||
2,187 In Stock | 1 : ¥253.58000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
379 In Stock | 1 : ¥286.82000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.190 in H2O (296.4 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
332 In Stock | 1 : ¥293.53000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 24 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
1,492 In Stock | 1 : ¥396.90000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
356 In Stock | 1 : ¥409.99000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart | 65.0dB | 40.8 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,565 In Stock | 1 : ¥253.58000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 154.0 CFM (4.31m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 52.0dB | 14.4 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
453 In Stock | 1 : ¥610.70000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.772 lb (350.17 g) | |||
639 In Stock | 1 : ¥190.93000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 175.0 CFM (4.90m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 16 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥598.88000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 182.4 CFM (5.11m³/min) | 0.950 in H2O (237.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 19.2 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.97 lb (439.98 g) |