17600 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥164.19000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.3 CFM (0.708m³/min) | 1.868 in H2O (465.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 7.2 W | 17600 RPM | 4 Wire Leads | IP51 - Dust Protected | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.098 lb (44.45 g) | |||
512 In Stock | 1 : ¥128.74000 Box | Box | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 6.12 W | 17600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.093 lb (42.18 g) | |||
1,728 In Stock | 1 : ¥135.65000 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 56.0dB(A) | 6.12 W | 17600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.093 lb (42.18 g) | |||
1,219 In Stock | 1 : ¥154.42000 Box | Box | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 6.12 W | 17600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.093 lb (42.18 g) | |||
0 In Stock Check Lead Time | 1,050 : ¥109.50739 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 6.12 W | 17600 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor, PWM Control | 56.0dB(A) | 6.12 W | 17600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.093 lb (42.18 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 56.0dB(A) | 6.12 W | 17600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.093 lb (42.18 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control | 56.0dB(A) | 6.12 W | 17600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.093 lb (42.18 g) | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control | 56.0dB(A) | 6.12 W | 17600 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 56.0dB(A) | 6.12 W | 17600 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 6.12 W | 17600 RPM | 4 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor, PWM Control | 56.0dB(A) | 6.12 W | 17600 RPM | 4 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.9 CFM (0.697m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 56.0dB(A) | 6.12 W | 17600 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV | - |