PF40281B1-000U-S99 | |
---|---|
DigiKey Part Number | 259-1751-ND |
Manufacturer | |
Manufacturer Product Number | PF40281B1-000U-S99 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.9 CFM (0.697m³/min) | |
Static Pressure | 1.950 in H2O (485.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.093 lb (42.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.97000 | ¥129.97 |
10 | ¥124.03500 | ¥1,240.35 |
25 | ¥116.65640 | ¥2,916.41 |
50 | ¥112.22620 | ¥5,611.31 |
200 | ¥103.36555 | ¥20,673.11 |
400 | ¥96.72053 | ¥38,688.21 |