PF40281B1-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1750-ND | |
Manufacturer | ||
Manufacturer Product Number | PF40281B1-000U-A99 | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.9 CFM (0.697m³/min) | |
Static Pressure | 1.950 in H2O (485.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.093 lb (42.18 g) | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 6.5 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Sunon DR Maglev Sunon Demonstrates the Autorestart and Reverse Airflow Features SUNON Fan Temperature Overview |
Environmental Information | |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.37000 | ¥154.37 |
10 | ¥140.96500 | ¥1,409.65 |
25 | ¥135.61360 | ¥3,390.34 |
50 | ¥126.69280 | ¥6,334.64 |
200 | ¥116.87855 | ¥23,375.71 |
400 | ¥115.09430 | ¥46,037.72 |
600 | ¥114.20200 | ¥68,521.20 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PF40281B1-1000U-A9H | Sunon Fans | 0 | 259-PF40281B1-1000U-A9H-ND | ¥109.47233 | MFR Recommended |
1611RL-04W-B80-B00 | NMB Technologies Corporation | 23 | 12-1611RL-04W-B80-B00-ND | ¥96.46000 | Similar |
FFB0412HHN | Delta Electronics | 144 | 603-1411-ND | ¥138.38000 | Similar |
FFB0412HHN-F00 | Delta Electronics | 1,345 | 603-1412-ND | ¥144.86000 | Similar |
FFB0412HN-F00 | Delta Electronics | 273 | 603-1012-ND | ¥144.86000 | Similar |
Attribute | Description |
---|---|
Other Names | PF40281B1-000U-A99-ND 259-1750 |
Standard Package | 200 |