Linear Voltage Regulator Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock This product has a maximum purchase limit | 1 : ¥329.38000 Bulk | - | Bulk | Active | 1 - Single | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V | 500mA | 2.15V ~ 28V | Positive Adjustable | Fully Populated | Board(s) | L99VR02J | ||
25 In Stock This product has a maximum purchase limit | 1 : ¥329.38000 Bulk | - | Bulk | Active | 1 - Single | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V | 200mA | - | Positive Adjustable | Fully Populated | Board(s) | L99VR01 | ||
24 In Stock This product has a maximum purchase limit | 1 : ¥329.38000 Bulk | - | Bulk | Active | 1 - Single | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V | 200mA | - | Positive Adjustable | Fully Populated | Board(s) | L99VR01 | ||
2 In Stock | 1 : ¥141.94000 Bulk | - | Bulk | Active | 1 - Single | 1.8V | 200mA | 1.5V ~ 5.5V | Positive Fixed | Fully Populated | Board(s) | LD39020 | ||
1 In Stock | 1 : ¥89.34000 Bulk | - | Bulk | Obsolete | 1 - Single | - | - | - | Positive Fixed and Adjustable | Fully Populated | Board(s) | LD39130S, LDBL20, LDLN025, STLQ020 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 - Single | 1.2V | 2A | 2V ~ 14V | Positive Fixed | Fully Populated | Board(s) | L6932 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 - Single | 2.5V | 200mA | 2.85V ~ 5.5V | Positive Fixed | Fully Populated | Board(s) | LDBL20 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 - Single | 5V | 500mA, 300mA, 150mA | - | Positive Fixed | Fully Populated | Board(s) | L4995AK, L5150GJ, L5300AH7 |