AEK-POW-LDOV01S | ||
---|---|---|
DigiKey Part Number | 497-AEK-POW-LDOV01S-ND | |
Manufacturer | ||
Manufacturer Product Number | AEK-POW-LDOV01S | |
Description | AUTOMOTIVE-GRADE LDO WITH CONFIG | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | L99VR01 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V | |
Current - Output | 200mA | |
Voltage - Input | - | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L99VR01 | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.38000 | ¥329.38 |