L99VR01 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-POW-LDOV01J

DigiKey Part Number
497-AEK-POW-LDOV01J-ND
Manufacturer
Manufacturer Product Number
AEK-POW-LDOV01J
Description
EVAL BOARD FOR L99VR01
Customer Reference
Detailed Description
L99VR01 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V
Current - Output
200mA
Voltage - Input
-
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
L99VR01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.87000¥330.87
Manufacturers Standard Package