SBSPP0250154MXT | ||
---|---|---|
DigiKey Part Number | 1608-1203-2-ND - Tape & Reel (TR) 1608-1203-1-ND - Cut Tape (CT) 1608-1203-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBSPP0250154MXT | |
Description | FILTER LC(PI) 0.15UF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.15µF 1 A 1206 (3216 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 0.15µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥26.65700 | ¥266.57 |
50 | ¥24.08440 | ¥1,204.22 |
100 | ¥20.72340 | ¥2,072.34 |
500 | ¥16.24282 | ¥8,121.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.12261 | ¥22,683.92 |
3,000 | ¥14.56253 | ¥43,687.59 |
4,500 | ¥14.28247 | ¥64,271.11 |