


SBSGP1000154MXT | |
|---|---|
DigiKey Part Number | 1608-1191-2-ND - Tape & Reel (TR) 1608-1191-1-ND - Cut Tape (CT) 1608-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP1000154MXT |
Description | FILTER LC(PI) 0.15UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.15µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer Knowles Syfer | Values C = 0.15µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 100V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1812 (4532 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm) |
Number of Channels 1 | Height 0.104" (2.64mm) |
Attenuation Value 39dB @ 100MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.95000 | ¥95.95 |
| 10 | ¥73.05800 | ¥730.58 |
| 50 | ¥63.92660 | ¥3,196.33 |
| 100 | ¥61.10010 | ¥6,110.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥56.31292 | ¥28,156.46 |
| 1,000 | ¥54.82938 | ¥54,829.38 |
| 1,500 | ¥54.08629 | ¥81,129.43 |






