NFE61PT472C1H9L | |
---|---|
DigiKey Part Number | 490-2554-2-ND - Tape & Reel (TR) 490-2554-1-ND - Cut Tape (CT) 490-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61PT472C1H9L |
Description | FILTER LC(T) 4700PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61PT472C1H9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 4700pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥7.11500 | ¥71.15 |
25 | ¥5.81400 | ¥145.35 |
50 | ¥5.21920 | ¥260.96 |
100 | ¥4.74560 | ¥474.56 |
250 | ¥4.50816 | ¥1,127.04 |
500 | ¥4.03350 | ¥2,016.75 |
1,000 | ¥3.79626 | ¥3,796.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.55899 | ¥8,897.48 |
5,000 | ¥3.32172 | ¥16,608.60 |
12,500 | ¥3.15563 | ¥39,445.38 |
25,000 | ¥3.08445 | ¥77,111.25 |