BNX016-01 | ||
---|---|---|
DigiKey Part Number | 490-5055-ND | |
Manufacturer | ||
Manufacturer Product Number | BNX016-01 | |
Description | FILTER LC TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | BNX016-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 40dB @ 100kHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Through Hole | |
Package / Case | Block, 4 Lead | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.10000 | ¥39.10 |
10 | ¥33.48200 | ¥334.82 |
25 | ¥32.68840 | ¥817.21 |
50 | ¥31.89100 | ¥1,594.55 |
150 | ¥23.91833 | ¥3,587.75 |
300 | ¥23.12103 | ¥6,936.31 |
600 | ¥22.32373 | ¥13,394.24 |
1,050 | ¥21.20745 | ¥22,267.82 |