NUF2042XV6T1G | |
---|---|
DigiKey Part Number | NUF2042XV6T1GOSTR-ND - Tape & Reel (TR) NUF2042XV6T1GOSCT-ND - Cut Tape (CT) NUF2042XV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2042XV6T1G |
Description | FILTER RC(PI) 22 OHM/42PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2042XV6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 42pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.50200 | ¥35.02 |
25 | ¥3.39320 | ¥84.83 |
50 | ¥3.27940 | ¥163.97 |
100 | ¥3.10940 | ¥310.94 |
250 | ¥2.60036 | ¥650.09 |
500 | ¥2.01828 | ¥1,009.14 |
1,000 | ¥1.92214 | ¥1,922.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.80907 | ¥7,236.28 |
8,000 | ¥1.69600 | ¥13,568.00 |
12,000 | ¥1.58294 | ¥18,995.28 |
28,000 | ¥1.50379 | ¥42,106.12 |