74LVC2G240DP,125 | |
---|---|
DigiKey Part Number | 1727-6678-2-ND - Tape & Reel (TR) 1727-6678-1-ND - Cut Tape (CT) 1727-6678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240DP,125 |
Description | IC BUFFER INVERT 5.5V 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G240DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.38240 | ¥84.56 |
100 | ¥2.70660 | ¥270.66 |
250 | ¥2.51304 | ¥628.26 |
500 | ¥2.12638 | ¥1,063.19 |
1,000 | ¥1.64310 | ¥1,643.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49812 | ¥4,494.36 |
6,000 | ¥1.40147 | ¥8,408.82 |
15,000 | ¥1.30482 | ¥19,572.30 |
30,000 | ¥1.23716 | ¥37,114.80 |