Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥491.28000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
52 In Stock | 1 : ¥983.87000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
46 In Stock | 1 : ¥692.34000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
482 In Stock | 1 : ¥548.09000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15 In Stock | 1 : ¥431.35000 Tray | Tray | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
3 In Stock | 1 : ¥488.57000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥578.80000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥760.40000 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
3 In Stock | 1 : ¥783.14000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
3 In Stock | 1 : ¥783.14000 Tray | Tray | Active | Panel Mount, Front | - | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥783.14000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥1,009.73000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥495.22000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
4 In Stock | 1 : ¥569.19000 Box | Box | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥629.31000 Box | Box | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥646.94000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥737.74000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC | |||
2 In Stock | 1 : ¥430.91000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥491.28000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥692.34000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥983.87000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥1,087.81000 Bulk | Bulk | Active | Panel Mount, Front | Pull | 3PST-2NC/1NO | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥567.47000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
1 In Stock | 1 : ¥559.35000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 55°C | 12 VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥559.50000 Tray | Tray | Active | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - |