A22NE-MP-PD11-N-69K | |
---|---|
DigiKey Part Number | 236-A22NE-MP-PD11-N-69K-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-PD11-N-69K |
Description | SWITCH E-STOP PULL RESET 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.73000 | ¥1,009.73 |
5 | ¥995.90800 | ¥4,979.54 |
10 | ¥926.74700 | ¥9,267.47 |
25 | ¥871.41600 | ¥21,785.40 |
50 | ¥802.25580 | ¥40,112.79 |
100 | ¥720.41660 | ¥72,041.66 |