Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥451.60000 Box | Box | Active | Panel Mount, Front | Pull | SPST-NC | Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
7 In Stock | 1 : ¥814.61000 Box | Box | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
11 In Stock | 1 : ¥887.18000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
2 In Stock | 1 : ¥702.96000 Box | Box | Active | Panel Mount, Front | Pull | SPST-NC | On-Off | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
2 In Stock | 1 : ¥1,531.99000 Box | Box | Active | Panel Mount, Front | Key Lock | SPST-NC | On-Off | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
2 In Stock | 1 : ¥2,273.54000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 65°C | - | |||
1 In Stock | 1 : ¥1,004.17000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
1 In Stock | 1 : ¥1,309.47000 Box | Box | Active | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
1 In Stock | 1 : ¥1,377.96000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
1 In Stock | 1 : ¥1,330.82000 Box | Box | Active | Panel Mount, Front | Key Lock | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 70°C | - | |||
1 In Stock | 1 : ¥1,864.26000 Box | Box | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 65°C | - | |||
0 In Stock Check Lead Time | 1 : ¥1,054.36000 Box | Box | Active | - | Pull | SPST-NC | On-Off | Illuminated (Red) | - | - | - | - | - | IP66 - Dust Tight, Water Resistant | -40°C ~ 70°C | 12 VDC | |||
0 In Stock Check Lead Time | 1 : ¥2,174.51000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 2.87A (DC) | 120 V | 24 V | Circular - 22.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 65°C | - |