ZB4AEQ4035 | |
---|---|
DigiKey Part Number | 4008-ZB4AEQ4035-ND |
Manufacturer | |
Manufacturer Product Number | ZB4AEQ4035 |
Description | SWITCH E-STOP PULL RESET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 70°C | |
Illumination Voltage (Nominal) | 12 VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.44000 | ¥1,054.44 |