Microprocessors

Results: 417
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Core Processor
ARM926EJ-SARM® Cortex®-A15ARM® Cortex®-A53ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5FARM® Cortex®-A53, Arm® Cortex®-R5FARM® Cortex®-A8ARM® Cortex®-A9ARM® Cortex®-R5F
Number of Cores/Bus Width
1 Core, 32-Bit1 Core, 64-Bit2 Core, 32-Bit2 Core, 64-Bit3 Core, 64-Bit4 Core, 32-Bit4 Core, 64-Bit5 Core, 64-Bit6 Core, 32-Bit6 Core, 64-Bit7 Core, 64-Bit
Speed
80MHz100MHz275MHz300MHz375MHz400MHz456MHz500MHz533MHz600MHz667MHz720MHz
Co-Processors/DSP
ARM® Cortex®-M4, BB2D, C66x, GPU, IVAARM® Cortex®-M4, C66xARM® Cortex®-M4FARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™ SIMD, PRU-ICSSARM® Cortex®-R5FC66xDSP, BB2D, IPU, IVA, GPU, VPEDSP, IPU, VPEGPU PowerVR SGX544-MP1 3DMultimedia; GPU, IPU, VFPMultimedia; NEON™ SIMDNetworkSystem Control; CP15
RAM Controllers
-DDRDDR2, DDR3DDR2, DDR3, DDR3L, LPDDRDDR2, LPDDRDDR3, DDR3LDDR3, DDR4, LPDDR4DDR3, LPDDR2DDR3, SRAMDDR4, LPDDR4LPDDR, DDR2LPDDR, DDR2, DDR3, DDR3LLPDDR2, DDR3, DDR3LSDRAM
Graphics Acceleration
NoYes
Display & Interface Controllers
-HDMIHDMI, HDVPSSHDMI, LCDHDMI, LCD, VideoHDMI, VideoLCDLCD, TouchscreenLVDSLVDS, MIPI-CSILVDS, MIPI/CSI, MIPI-DPI, OLDIMIPI-CSIMIPI-CSI, MIPI-DPITSC, WXGA
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)10/100/1000Mbps (1)10/100/1000Mbps (2)10/100Mbps (1)1GBE (8)1GBE (8), 10GBE (2)-GbE (2)GbE
SATA
-SATA 3Gbps (1)
USB
-USB 1.1 + PHY (1), USB 2.0 + PHY (1)USB 2.0 (1), USB 3.0 (1)USB 2.0 (1), USB 3.1 (1)USB 2.0 (2)USB 2.0 (2), USB 3.0 (2) + PHY (2)USB 2.0 (2), USB 3.0 (2)USB 2.0 (3), USB 2.0 + PHY (1)USB 2.0 (4)USB 2.0 + PHY (1)USB 2.0 + PHY (2)USB 2.0 + PHY (2), USB 3.0 + PHY (2)USB 3.0 (2)USB 3.1 (1)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V1.2V, 1.35V, 1.8V, 3.3V1.35V, 1.5V, 1.8V, 3.3V1.8V1.8V, 3.3V
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C (TC)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 125°C (TJ)-40°C ~ 140°C (TJ)-40°C ~ 90°C (TJ)0°C ~ 85°C (TC)0°C ~ 90°C (TJ)0°C ~ 90°C0°C ~ 95°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Security Features
3DES, AES, ARM TZ, Boot Security, Cryptography, MD5, SHA-1/2, TRNG3DES, AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA-1/23DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot3DES, AES, DRBG, MD5, PKA, SHA-AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMSAES, DRBG TRNG, PKAAES, SHA, RNG, DES, DESARM TZARM TZ, Boot Security, Cryptography, Secure JTAG, Secure RTCARM TZ, Secure Debug, System JTAGCrypto AcceleratorCryptography
Package / Case
176-LQFP Exposed Pad255-LFBGA256-BGA285-LFBGA298-LFBGA324-LFBGA361-LFBGA423-LFBGA, FCBGA425-VFBGA, FCCSPBGA441-BFBGA, FCBGA484-BBGA Exposed Pad484-BFBGA, FCBGA
Supplier Device Package
176-HLQFP (24x24)255-NFBGA (13x13)256-BGA (17x17)285-NFBGA (13x13)298-NFBGA (13x13)324-NFBGA (15x15)361-NFBGA (13x13)361-NFBGA (16x16)423-FCBGA (16x16)425-FCCSP (13x13)441-FCBGA (17.2x17.2)484-BGA (23x23)
Additional Interfaces
AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UARTCAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UARTCAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UARTCAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UARTCAN, I2C, I2S, MMC/SD/SDIO, McASP, McSPI, QSPI, TDM, UARTCAN, I2C, McASP, McBSP, SPI, MMC/SD/SDIO, UARTCAN, I2C, McASP, McSPI, MMC/SD/SDIO, UARTCANbus, DMA, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UARTCANbus, DMA, GPIO, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, PCIe, QSPI, SPI, UARTCANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USARTCANbus, DMA, GPIO, I2C, McASP, McSPI, MMC/SD/SDIO, UARTCANbus, EMIF, I2C, QSPI, SPI, UART/USART
Stocking Options
Environmental Options
Media
Marketplace Product
417Results
Applied FiltersRemove All

Showing
of 417
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
324-NFBGA(15x15)
AMIC110BZCZA
IC MPU SITARA 300MHZ 324NFBGA
Texas Instruments
275
In Stock
1 : ¥86.85000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
300MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
No
-
-
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
-
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZ60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
5,440
In Stock
1 : ¥107.54000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZD60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
10,245
In Stock
1 : ¥112.96000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZD80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
2,328
In Stock
1 : ¥120.35000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZ100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
5,992
In Stock
1 : ¥126.59000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZA80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
1,731
In Stock
1 : ¥129.46000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZA100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
615
In Stock
1 : ¥155.16000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
491-LFBGA
AM4378BZDNA100
IC MPU SITARA 1.0GHZ 491NFBGA
Texas Instruments
487
In Stock
1 : ¥160.25000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
Yes
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
324-NFBGA(15x15)
AM3358BZCZA100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
4,622
In Stock
1 : ¥162.79000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3354BZCZA100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
3,049
In Stock
1 : ¥163.86000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3358BZCZA80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
330
In Stock
1 : ¥166.49000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3359BZCZA80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
4,730
In Stock
1 : ¥177.32000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
425 FCCSP
AM6234ATCGGAALW
IC MPU SITARA 1.4GHZ 425FCCSP
Texas Instruments
1,942
In Stock
1 : ¥180.28000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
425 FCCSP
AM6234ATCGHAALW
INTERNET OF THINGS (IOT) AND GAT
Texas Instruments
786
In Stock
1 : ¥180.28000
Tube
Tube
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS, MIPI/CSI, MIPI-DPI, OLDI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
425 FCCSP
AM6254ATCGGAALW
IC MPU SITARA 1.4GHZ 425FCCSP
Texas Instruments
1,942
In Stock
1 : ¥197.19000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
491-LFBGA
AM4377BZDNA100
IC MPU SITARA 1.0GHZ 491NFBGA
Texas Instruments
148
In Stock
1 : ¥229.29000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
491-LFBGA
AM4379BZDNA100
IC MPU SITARA 1.0GHZ 491NFBGA
Texas Instruments
270
In Stock
1 : ¥237.33000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
Yes
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
AM3517AZCN
AM3517AZCN
IC MPU SITARA 600MHZ 491NFBGA
Texas Instruments
174
In Stock
1 : ¥245.79000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2
Yes
LCD
10/100Mbps (1)
-
USB 2.0 (3), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
-
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
760-FCBGA
AM5718AABCXEA
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
650
In Stock
1 : ¥420.56000
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
760-FCBGA
AM5728BABCX
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
329
In Stock
1 : ¥568.83000
Tray
Tray
Active
ARM® Cortex®-A15
2 Core, 32-Bit
1.5GHz
DSP, BB2D, IPU, IVA, GPU, VPE
DDR3, SRAM
Yes
-
GbE
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
-
760-FCBGA
AM5728BABCXEA
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
164
In Stock
1 : ¥704.69000
Tray
Tray
Active
ARM® Cortex®-A15
2 Core, 32-Bit
1.5GHz
DSP, BB2D, IPU, IVA, GPU, VPE
DDR3, SRAM
Yes
-
GbE
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
324-NFBGA(15x15)
AM3352BZCZ80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
116
In Stock
1 : ¥114.27000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
361-PBGA-ZWT
AM1808EZWTD4
IC MPU SITARA 456MHZ 361NFBGA
Texas Instruments
837
In Stock
1 : ¥121.99000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
456MHz
System Control; CP15
LPDDR, DDR2
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
I2C, McASP, McBSP, SPI, MMC/SD, UART
425 FCCSP
AM6231ASGGGAALW
IC MPU SITARA 1GHZ 425FCCSP
Texas Instruments
2,002
In Stock
1 : ¥127.33000
Tray
Tray
Active
ARM® Cortex®-A53
1 Core, 64-Bit
1GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
324-NFBGA(15x15)
AM3354BZCZ100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
153
In Stock
1 : ¥142.27000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Showing
of 417

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.