AM4379BZDNA100 | |
---|---|
DigiKey Part Number | 296-42035-ND |
Manufacturer | |
Manufacturer Product Number | AM4379BZDNA100 |
Description | IC MPU SITARA 1.0GHZ 491NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM4379BZDNA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | TSC, WXGA | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Crypto Accelerator | |
Mounting Type | Surface Mount | |
Package / Case | 491-LFBGA | |
Supplier Device Package | 491-NFBGA (17x17) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.33000 | ¥237.33 |
10 | ¥218.88600 | ¥2,188.86 |
25 | ¥209.04920 | ¥5,226.23 |
90 | ¥186.91500 | ¥16,822.35 |
270 | ¥178.30704 | ¥48,142.90 |
450 | ¥169.69907 | ¥76,364.58 |