Microcontrollers

Results: 299
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Size
32-Bit Single-Core32-Bit
Speed
24MHz36MHz48MHz72MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, POR, PWM, Voltage Detect, WDT
Number of I/O
26375180112
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)384KB (384K x 8)512KB (512K x 8)768KB (768K x 8)1MB (1M x 8)
RAM Size
4K x 86K x 88K x 810K x 816K x 820K x 824K x 832K x 848K x 864K x 880K x 896K x 8
Data Converters
A/D 10x12bA/D 10x12b; D/A 2x12bA/D 16x12b SARA/D 16x12bA/D 16x12b; D/A 2x12bA/D 21x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
36-VFQFPN (6x6)48-LQFP (7x7)48-UFQFPN (7x7)64-LQFP (10x10)64-TFBGA (5x5)64-WLCSP (4.47×4.4)64-WLCSP (4.4x4.4)100-LFBGA (10x10)100-LQFP (14x14)100-UFBGA (7x7)144-LFBGA (10x10)144-LQFP (20x20)
Package / Case
36-VFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad48-VFQFN Exposed Pad64-LQFP64-TFBGA64-UFBGA, WLCSP100-LFBGA100-LQFP100-UFBGA144-LFBGA144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
299Results
Applied FiltersRemove All

Showing
of 299
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-LQFP
STM32F100C6T6B
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
2,317
In Stock
1 : ¥36.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI2C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT3732KB (32K x 8)FLASH-4K x 82V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
64-LQFP
STM32F100R4T6B
IC MCU 32BIT 16KB FLASH 64LQFP
STMicroelectronics
3,816
In Stock
1 : ¥42.03000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI2C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT5116KB (16K x 8)FLASH-4K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
48-LQFP
STM32F100CBT6BTR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
7,637
In Stock
1 : ¥47.12000
Cut Tape (CT)
2,400 : ¥23.65534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI2C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-8K x 82V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
48-LQFP
STM32F103C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
6,080
In Stock
This product has a maximum purchase limit
1 : ¥50.16000
Cut Tape (CT)
2,400 : ¥27.40961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT3764KB (64K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
48-LQFP
STM32F103C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
5,255
In Stock
1 : ¥50.16000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT3764KB (64K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount-48-LQFP
64-LQFP
STM32F101R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
3,651
In Stock
1 : ¥52.70000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core36MHzI2C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT5164KB (64K x 8)FLASH-10K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64-LQFP
STM32F103R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
800
In Stock
1 : ¥54.02000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT5164KB (64K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
48-UFQFPN
STM32F103CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
3,327
In Stock
1 : ¥56.15000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFPN (7x7)48-VFQFN Exposed Pad
48-LQFP
STM32F103CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
28,749
In Stock
1 : ¥57.79000
Cut Tape (CT)
2,400 : ¥31.54869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount-48-LQFP
STM32-36VFQFN
STM32F103TBU6
IC MCU 32BIT 128KB FLSH 36VFQFPN
STMicroelectronics
3,025
In Stock
1 : ¥57.79000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT26128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount36-VFQFPN (6x6)36-VFQFN Exposed Pad
48-LQFP
STM32F103CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,813
In Stock
1 : ¥57.79000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount-48-LQFP
64-LQFP
STM32F103RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
652
In Stock
1 : ¥61.57000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
497~5B_ME_V2~T~48
STM32F103CBT7
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,281
In Stock
1 : ¥61.82000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT37128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
64-LQFP
STM32F107RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,120
In Stock
1 : ¥71.01000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT51128KB (128K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
64-LQFP
STM32F105RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,459
In Stock
1 : ¥71.42000
Cut Tape (CT)
1,000 : ¥40.53144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT51256KB (256K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64-LQFP
STM32F103RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
4,900
In Stock
1 : ¥71.91000
Cut Tape (CT)
1,000 : ¥40.77772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-48K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64-LQFP
STM32F103RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
563
In Stock
1 : ¥71.91000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-48K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
100-LQFP
STM32F107VBT6
IC MCU 32BIT 128KB FLASH 100LQFP
STMicroelectronics
604
In Stock
1 : ¥78.07000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT80128KB (128K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-100-LQFP
64-LQFP
STM32F107RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,265
In Stock
1 : ¥81.27000
Cut Tape (CT)
1,000 : ¥46.12036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT51256KB (256K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
64-LQFP
STM32F107RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
734
In Stock
1 : ¥81.27000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT51256KB (256K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
100-LQFP
STM32F107VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
1,654
In Stock
1 : ¥87.27000
Tray
Tray
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT80256KB (256K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-100-LQFP
100-LQFP
STM32F103VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,571
In Stock
1 : ¥88.91000
Tray
Tray
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT80512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-100-LQFP
100-LQFP
STM32F103VET6TR
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,741
In Stock
1 : ¥88.91000
Cut Tape (CT)
1,000 : ¥56.29823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT80512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
64 LQFP
STM32F103RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
2,752
In Stock
1 : ¥90.88000
Cut Tape (CT)
1,000 : ¥51.52564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64-LQFP
STM32F103RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
1,189
In Stock
1 : ¥90.88000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51512KB (512K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
Showing
of 299

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.