Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,216 In Stock | 1 : ¥35.63000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 7x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 20-SSOP (0.209", 5.30mm Width) | |||
122,206 In Stock | 1 : ¥52.54000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,273 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 44-LCC (J-Lead) | |||
2,815 In Stock | 1 : ¥74.79000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,901 In Stock | 1 : ¥74.95000 Tray | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 60 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 80-BQFP | |||
4,475 In Stock | 1 : ¥77.33000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 64-LQFP | |||
2,713 In Stock | 1 : ¥41.79000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 28-SOIC (0.295", 7.50mm Width) | |||
671 In Stock | 1 : ¥49.91000 Tray | Tray | Not For New Designs | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 37 | 24KB (24K x 8) | FLASH | - | 3K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,213 In Stock | 1 : ¥74.95000 Tray | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 60 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 80-BQFP | |||
3,895 In Stock | 1 : ¥77.33000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 64-LQFP | |||
315 In Stock | 1 : ¥31.36000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | Through Hole | - | 28-DIP (0.600", 15.24mm) | |||
554 In Stock | 1 : ¥26.60000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | 16 x 8 | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
191 In Stock | 1 : ¥30.29000 Tube | Tube | Active | Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 512 x 8 | 2.7V ~ 3.6V | A/D 4x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
200 In Stock | 1 : ¥31.44000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 6 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
2,213 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 17 | 4KB (4K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.7V ~ 3.6V | A/D 7x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
468 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 6 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
171 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 23 | 4KB (4K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.7V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
103 In Stock | 1 : ¥33.17000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 5MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 24 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
17 In Stock | 1 : ¥33.17000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 6 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
230 In Stock | 1 : ¥34.48000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 5MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 7x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
2,211 In Stock | 1 : ¥35.63000 Tube | Tube | Active | Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 7x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 20-SSOP (0.209", 5.30mm Width) | |||
176 In Stock | 1 : ¥36.04000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 25 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
275 In Stock | 1 : ¥36.29000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 5MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 22 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
178 In Stock | 1 : ¥38.01000 Tube | Tube | Active | Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 23 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
110 In Stock | 1 : ¥38.91000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 28-SOIC (0.295", 7.50mm Width) |