Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,350 In Stock | 1 : ¥9.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
37,493 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
14,739 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
7,231 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,400 : ¥6.93211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 18x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
26,011 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,400 : ¥10.28789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
39,160 In Stock | 1 : ¥16.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
14,810 In Stock | 1 : ¥17.81000 Cut Tape (CT) 3,000 : ¥11.83993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
25,124 In Stock | 1 : ¥18.22000 Cut Tape (CT) 3,000 : ¥12.10263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
8,893 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,400 : ¥8.49808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
18,414 In Stock | 1 : ¥19.95000 Cut Tape (CT) 3,000 : ¥9.12825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
15,735 In Stock | 1 : ¥21.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
8,313 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
4,113 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 28 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
12,728 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,500 : ¥10.25768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 15 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
10,496 In Stock | 1 : ¥22.90000 Cut Tape (CT) 2,400 : ¥15.19961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
5,430 In Stock | 1 : ¥22.90000 Cut Tape (CT) 3,000 : ¥10.49833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
26,106 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,400 : ¥15.45410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
14,911 In Stock | 1 : ¥23.31000 Cut Tape (CT) 5,000 : ¥10.28413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 20 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 25-WLCSP | 25-UFBGA, WLCSP | |||
7,329 In Stock | 1 : ¥23.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
4,335 In Stock | 1 : ¥23.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 256 x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
115,748 In Stock | 1 : ¥23.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 64-LQFP | |||
6,806 In Stock | 1 : ¥23.48000 Cut Tape (CT) 3,000 : ¥11.77199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
15,277 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥11.10391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
2,418 In Stock | 1 : ¥24.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 59 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
23,159 In Stock | 1 : ¥25.20000 Cut Tape (CT) 3,000 : ¥12.65750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | 26 | 64KB (64K x 8) | FLASH | - | 36K x 8 | 1.71V ~ 3.6V | A/D 12x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN |