TM4C123GH6PMT | ||
---|---|---|
DigiKey Part Number | 296-35849-ND | |
Manufacturer | ||
Manufacturer Product Number | TM4C123GH6PMT | |
Description | IC MCU 32BIT 256KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | TM4C123GH6PMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.12000 | ¥108.12 |
10 | ¥99.37400 | ¥993.74 |
25 | ¥95.25480 | ¥2,381.37 |
160 | ¥83.92825 | ¥13,428.52 |
320 | ¥79.80922 | ¥25,538.95 |
480 | ¥74.66025 | ¥35,836.92 |
960 | ¥68.48152 | ¥65,742.26 |