TMS320F28035PAGT | ||
---|---|---|
DigiKey Part Number | 296-32762-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320F28035PAGT | |
Description | IC MCU 32BIT 128KB FLASH 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28035PAGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.54000 | ¥96.54 |
10 | ¥88.71800 | ¥887.18 |
25 | ¥85.03880 | ¥2,125.97 |
160 | ¥74.92725 | ¥11,988.36 |
320 | ¥71.24994 | ¥22,799.98 |
480 | ¥66.65323 | ¥31,993.55 |
960 | ¥61.13706 | ¥58,691.58 |