STM32G051K8U6 | |
---|---|
DigiKey Part Number | 497-STM32G051K8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G051K8U6 |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G051K8U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.01600 | ¥200.16 |
25 | ¥18.87960 | ¥471.99 |
80 | ¥16.08625 | ¥1,286.90 |
230 | ¥15.10474 | ¥3,474.09 |
490 | ¥13.21655 | ¥6,476.11 |
980 | ¥10.95089 | ¥10,731.87 |
2,450 | ¥10.19566 | ¥24,979.37 |
4,900 | ¥9.81802 | ¥48,108.30 |