FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,178 In Stock | 1 : ¥648.25000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
389 In Stock | 1 : ¥649.98000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 100 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
445 In Stock | 1 : ¥1,091.91000 Tray | Tray | Active | Not Verified | 6000 | 76800 | 4331520 | 338 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FPBGA (23x23) | |||
485 In Stock | 1 : ¥3,201.85000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 400 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
423 In Stock | 1 : ¥563.77000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
6 In Stock | 1 : ¥758.59000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 106 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 238-LFBGA, CSPBGA | 238-CSBGA (10x10) |