FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,097 In Stock | 1 : ¥44.33000 Tray | Tray | Active | Not Verified | 32 | 256 | - | 21 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
1,988 In Stock | 1 : ¥97.28000 Tray | Tray | Active | Not Verified | 80 | 640 | 65536 | 107 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
1,029 In Stock | 1 : ¥108.77000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 79 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
1,484 In Stock | 1 : ¥127.24000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 107 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
1,888 In Stock | 1 : ¥169.52000 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 114 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
13,417 In Stock | 1 : ¥190.87000 Tray | Tray | Active | Not Verified | 150 | 1200 | 9421 | 73 | 1.71V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
678 In Stock | 1 : ¥215.08000 Tray | Tray | Active | Not Verified | 625 | 5000 | 169984 | 100 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
2,265 In Stock | 1 : ¥407.43000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 186 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
810 In Stock | 1 : ¥153.51000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 111 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
475 In Stock | 1 : ¥147.77000 Tray | Tray | Active | Not Verified | 160 | 1280 | 75776 | 206 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) |