LCMXO2-1200HC-4TG144I | ||
---|---|---|
DigiKey Part Number | 220-1268-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-1200HC-4TG144I | |
Description | IC FPGA 107 I/O 144TQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-1200HC-4TG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 107 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.24000 | ¥127.24 |
25 | ¥110.82600 | ¥2,770.65 |
100 | ¥106.72150 | ¥10,672.15 |