RN214-3-02-2M0 | |
---|---|
DigiKey Part Number | 817-2187-ND |
Manufacturer | |
Manufacturer Product Number | RN214-3-02-2M0 |
Description | CMC 2MH 3A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 52mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.98000 | ¥159.80 |
25 | ¥14.72240 | ¥368.06 |
50 | ¥13.15820 | ¥657.91 |
100 | ¥10.96440 | ¥1,096.44 |
250 | ¥10.65140 | ¥2,662.85 |
500 | ¥10.02476 | ¥5,012.38 |
1,000 | ¥9.39822 | ¥9,398.22 |
2,500 | ¥9.15724 | ¥22,893.10 |