LFXP2-5E-5TN144C | ||
---|---|---|
DigiKey Part Number | 220-1250-ND | |
Manufacturer | ||
Manufacturer Product Number | LFXP2-5E-5TN144C | |
Description | IC FPGA 100 I/O 144TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 100 169984 5000 144-LQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | LFXP2-5E-5TN144C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 625 | |
Number of Logic Elements/Cells | 5000 | |
Total RAM Bits | 169984 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.08000 | ¥215.08 |
25 | ¥187.17320 | ¥4,679.33 |
100 | ¥179.82580 | ¥17,982.58 |