XC2S150-5FG456I | ||
---|---|---|
DigiKey Part Number | XC2S150-5FG456I-ND | |
Manufacturer | ||
Manufacturer Product Number | XC2S150-5FG456I | |
Description | IC FPGA 260 I/O 456FBGA | |
Customer Reference | ||
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 260 49152 3888 456-BBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | XC2S150-5FG456I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 864 | |
Number of Logic Elements/Cells | 3888 | |
Total RAM Bits | 49152 | |
Number of I/O | 260 | |
Number of Gates | 150000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 456-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥1,291.33033 | ¥77,479.82 |