ADSP-BF707BBCZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-BF707BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF707BBCZ-4 |
Description | IC DSP LP 1024KB L2SR 184BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF707BBCZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.61000 | ¥213.61 |
10 | ¥197.03300 | ¥1,970.33 |
25 | ¥188.17480 | ¥4,704.37 |
80 | ¥168.24950 | ¥13,459.96 |
230 | ¥160.50165 | ¥36,915.38 |
440 | ¥152.75318 | ¥67,211.40 |