SCF4030-12-04 | |
---|---|
DigiKey Part Number | 283-SCF4030-12-04TR-ND - Tape & Reel (TR) 283-SCF4030-12-04CT-ND - Cut Tape (CT) 283-SCF4030-12-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-04 |
Description | FUSE BRD MNT 12A 36VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 10.5 ~ 19.6V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
5 | ¥11.33000 | ¥56.65 |
10 | ¥10.59900 | ¥105.99 |
50 | ¥8.77140 | ¥438.57 |
100 | ¥7.31010 | ¥731.01 |
250 | ¥7.12748 | ¥1,781.87 |
500 | ¥6.03082 | ¥3,015.41 |
1,000 | ¥5.29980 | ¥5,299.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.75155 | ¥23,757.75 |
10,000 | ¥4.56880 | ¥45,688.00 |