Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,252 In Stock | 1 : ¥25.61000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 40Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.512" Dia (13.00mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
1,906 In Stock | 1 : ¥25.61000 Bulk | Bulk | Active | 22 mF | -20%, +80% | 5.5 V | 60Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.453" Dia (11.50mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
128 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 7Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.400" (10.16mm) | 1.122" Dia (28.50mm) | 0.551" (14.00mm) | -25°C ~ 70°C | |||
229 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
1,581 In Stock | 1 : ¥38.34000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
257 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 13Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.300" (7.62mm) | 0.846" Dia (21.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
847 In Stock | 1 : ¥143.75000 Bulk | Bulk | Active | 1 F | -20%, +80% | 11 V | 7Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.400" (10.16mm) | 1.122" Dia (28.50mm) | 1.240" (31.50mm) | -25°C ~ 70°C | |||
146 In Stock | 1 : ¥156.06000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 11 V | 7Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.400" (10.16mm) | 1.122" Dia (28.50mm) | 1.004" (25.50mm) | -25°C ~ 70°C | |||
100 In Stock | 1 : ¥234.87000 Bulk | Bulk | Active | 1 F | -20%, +80% | 12 V | 7.5Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.400" (10.16mm) | 1.122" Dia (28.50mm) | 1.496" (38.00mm) | -25°C ~ 70°C | |||
19 In Stock | 1 : ¥519.49000 Bulk | Bulk | Active | 5 F | -20%, +80% | 12 V | 4Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.787" (20.00mm) | 1.764" Dia (44.80mm) | 2.362" (60.00mm) | -25°C ~ 70°C |