
FS0H104ZF | |
|---|---|
DigiKey Part Number | 399-10794-ND |
Manufacturer | |
Manufacturer Product Number | FS0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS0H104ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.650" Dia (16.50mm) |
Capacitance 100 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5C104H-R | Eaton - Electronics Division | 571 | 283-KR-5R5C104H-R-ND | ¥33.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥18.03700 | ¥180.37 |
| 50 | ¥14.90740 | ¥745.37 |
| 100 | ¥13.94070 | ¥1,394.07 |
| 600 | ¥12.16282 | ¥7,297.69 |
| 1,200 | ¥11.68172 | ¥14,018.06 |
| 3,000 | ¥11.17362 | ¥33,520.86 |
| 5,400 | ¥10.90990 | ¥58,913.46 |


