CB 5R5224 HF-ZJP | ||
---|---|---|
DigiKey Part Number | 4688-CB5R5224HF-ZJP-ND | |
Manufacturer | Zhi Feng Wei Technology | |
Manufacturer Product Number | CB 5R5224 HF-ZJP | |
Description | CAP 0.22F -20% +80% 5.5V T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zhi Feng Wei Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥10.06500 | ¥100.65 |
50 | ¥9.18020 | ¥459.01 |
100 | ¥7.52090 | ¥752.09 |
500 | ¥6.00242 | ¥3,001.21 |
1,000 | ¥5.29618 | ¥5,296.18 |
2,500 | ¥4.94310 | ¥12,357.75 |
5,000 | ¥4.76656 | ¥23,832.80 |